LRC LESD8L3.3CT5G
| Manufacturer | LRCAsian Brands |
| MPN | LESD8L3.3CT5G |
| LCSC Part # | C473952 |
| Packaging | SOD-882 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 10VC SOD-882 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LRC | |
| Packaging | SOD-882 | |
| Clamping Voltage | 10V | |
| Voltage - Breakdown | 4.8V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD8L is designed to protect voltage sensitive components that require ultra−low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.
Features
- Ultra Low Capacitance 0.5 pF
- Low Clamping Voltage
- Low Body Height: 0.016" (0.4 mm)
- Stand−off Voltage: 3.3 V
- Low Leakage
- Response Time is Typically <1.0 ns
- IEC61000−4−2 Level 4 ESD Protection
- This is a Pb−Free Device
Applications
- USB 2.0 high speed
- antenna line applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0209 | $ 1.05 |
| 500+ | $ 0.0167 | $ 8.35 |
| 1,500+ | $ 0.0144 | $ 21.60 |
| 10,000+ | $ 0.013 | $ 130.00 |
| 20,000+ | $ 0.0118 | $ 236.00 |
| 50,000+ | $ 0.0111 | $ 555.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LRC | |
| Packaging | SOD-882 | |
| Clamping Voltage | 10V | |
| Voltage - Breakdown | 4.8V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD8L is designed to protect voltage sensitive components that require ultra−low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.
Features
- Ultra Low Capacitance 0.5 pF
- Low Clamping Voltage
- Low Body Height: 0.016" (0.4 mm)
- Stand−off Voltage: 3.3 V
- Low Leakage
- Response Time is Typically <1.0 ns
- IEC61000−4−2 Level 4 ESD Protection
- This is a Pb−Free Device
Applications
- USB 2.0 high speed
- antenna line applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



