TI TS5A623157DGSR
| Manufacturer | |
| Mfr. Part # | TS5A623157DGSR |
| LCSC Part # | C473909 |
| Package | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | DUAL 10-Q SPDT ANALOG SWITCH |
| Description | 10Ω 2 1.8V~5.5V VSSOP-10-0.5mm Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | VSSOP-10-0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
11
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6835 | $ 0.68 |
10+ | $ 0.5486 | $ 5.49 |
30+ | $ 0.4805 | $ 14.42 |
100+ | $ 0.4138 | $ 41.38 |
500+ | $ 0.3735 | $ 186.75 |
1,000+ | $ 0.3534 | $ 353.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$