LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RM600L-8-TR product image
  • 2RM600L-8-TR thumbnail 1
  • 2RM600L-8-TR thumbnail 2
  • 2RM600L-8-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 2RM600L-8-TRRoHS

Manufacturer
BrightkingAsian Brands
MPN
2RM600L-8-TR
LCSC Part #
C473864
Packaging
Through Hole,D8xL6mm
Customer #
Key Attributes
GDT 600V 10kA 2 POLE TH
Datasheetpdf iconBrightking 2RM600L-8-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2589$ 1.29
50+$ 0.2086$ 10.43
150+$ 0.187$ 28.05
500+$ 0.1452$ 72.60
2,500+$ 0.1332$ 333.00
5,000+$ 0.126$ 630.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingThrough Hole,D8xL6mm
Operating Temperature Range-40℃~+85℃
Height6mm
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)600V;1.3kV
Capacitance1.5pF
Diameter (φD)8mm
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0mm * 6.0mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment