LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0201WMF1504TEE product image
  • 0201WMF1504TEE thumbnail 1
  • 0201WMF1504TEE thumbnail 2
  • 0201WMF1504TEE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0201WMF1504TEERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0201WMF1504TEE
LCSC Part #
C473635
Packaging
0201
Customer #
Key Attributes
RES 1.5MΩ ±1% 50mW 0201
Datasheetpdf iconUNI-ROYAL 0201WMF1504TEE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0011$ 0.11
1,000+$ 0.0009$ 0.90
3,000+$ 0.0008$ 2.40
15,000+$ 0.0006$ 9.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0201
Power(Watts)50mW
Resistance1.5MΩ
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece