MIRACLE POWER MP350A(SL)(T1)-G(B)
| Manufacturer |
MIRACLE POWER
Asian Brands |
| Mfr. Part # | MP350A(SL)(T1)-G(B) |
| LCSC Part # | C47361230 |
| Package | SMD-8P |
| Customer # | |
| Description | 2.5A 5V 15V~30V 30ns 20ns 1.35V SMD-8P Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | MIRACLE POWER | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4798 | $ 0.48 |
10+ | $ 0.3802 | $ 3.80 |
50+ | $ 0.3372 | $ 16.86 |
100+ | $ 0.2836 | $ 28.36 |
500+ | $ 0.2606 | $ 130.30 |
1,000+ | $ 0.2468 | $ 246.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$