MIRACLE POWER MP3150(SL)(T1)-G(B)
| Manufacturer |
MIRACLE POWER
Asian Brands |
| Mfr. Part # | MP3150(SL)(T1)-G(B) |
| LCSC Part # | C47361228 |
| Package | SMD-8P |
| Customer # | |
| Key Attributes | DIP8, DC Input, 1.0A, Gate Driver Photo Coupler |
| Description | 800mA 5V 15V~30V 8ns 4ns 1.36V SMD-8P Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | MIRACLE POWER | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4541 | $ 0.45 |
10+ | $ 0.3589 | $ 3.59 |
30+ | $ 0.3192 | $ 9.58 |
100+ | $ 0.2684 | $ 26.84 |
500+ | $ 0.2461 | $ 123.05 |
1,000+ | $ 0.2334 | $ 233.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$