LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TC031B-H020-L1N product image
  • GT-TC031B-H020-L1N thumbnail 1
  • GT-TC031B-H020-L1N thumbnail 2
  • GT-TC031B-H020-L1N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TC031B-H020-L1NRoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TC031B-H020-L1N
LCSC Part #
C47361137
Packaging
SMD,4x3mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf SMD
Datasheetpdf iconG-Switch GT-TC031B-H020-L1N
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0671$ 0.67
100+$ 0.0534$ 5.34
300+$ 0.0465$ 13.95
3,000+$ 0.0414$ 124.20
6,000+$ 0.0373$ 223.80
9,000+$ 0.0352$ 316.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD,4x3mm
with BracketWith Bracket
PressForce2.5N
Length3.9mm
Height2mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-30℃~+85℃
Width2.9mm
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA
IP Rating-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece