MIRACLE POWER MPC3150L-GV
| Manufacturer | MIRACLE POWERAsian Brands |
| MPN | MPC3150L-GV |
| LCSC Part # | C47361122 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | DIP8, DC Input, 0.8A, Gate Driver Photo Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | MIRACLE POWER | |
| Packaging | DIP-8 | |
| Features | Under-voltage lockout with hysteresis;Rail-to-rail output | |
| Output Current | 800mA | |
| Operating Temperature | -40℃~+100℃ | |
| Propagation Delay(tpd) | 250ns;220ns | |
| Reverse Voltage | 5V | |
| Load Type | MOSFET;IGBT | |
| Voltage - Supply | 10V~30V | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Voltage - Forward(Vf) | 1.38V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 20kV/us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2605 | $ 0.26 |
| 10+ | $ 0.2539 | $ 2.54 |
| 45+ | $ 0.2507 | $ 11.28 |
| 90+ | $ 0.2458 | $ 22.12 |
Standard Packaging45/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | MIRACLE POWER | |
| Packaging | DIP-8 | |
| Features | Under-voltage lockout with hysteresis;Rail-to-rail output | |
| Output Current | 800mA | |
| Operating Temperature | -40℃~+100℃ | |
| Propagation Delay(tpd) | 250ns;220ns | |
| Reverse Voltage | 5V | |
| Load Type | MOSFET;IGBT | |
| Voltage - Supply | 10V~30V | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Voltage - Forward(Vf) | 1.38V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 20kV/us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



