MIRACLE POWER MPC3120R-GV
| Manufacturer |
MIRACLE POWER
Asian Brands |
| Mfr. Part # | MPC3120R-GV |
| LCSC Part # | C47361121 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | DIP8, DC Input, 2.5A, Gate Driver Photo Coupler |
| Description | 2.5A 5V 15V~30V 13ns 13ns 1.38V DIP-8 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | MIRACLE POWER | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
In-Stock:
165
165
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3708 | $ 1.85 |
50+ | $ 0.2937 | $ 14.69 |
135+ | $ 0.2607 | $ 35.19 |
495+ | $ 0.2195 | $ 108.65 |
2,880+ | $ 0.2011 | $ 579.17 |
4,320+ | $ 0.1901 | $ 821.23 |
Standard Packaging 45/Full
Tube | ||
Better price for more quantity?
$