FANGCHENG FC-SE2920-100M
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-SE2920-100M |
| LCSC Part # | C47361076 |
| Package | SMD-3P,28x19.7mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 33A 2.5mΩ SMD3P,28x19.7mm |
| Description | 33A 10uH 2.5mΩ 38A Flat-wire wound inductor ±20% SMD-3P,28x19.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Package | SMD-3P,28x19.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
In-Stock:
172
172
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3059 $ 2.1907 | $ 2.19 |
10+ | $ 1.9455 $ 1.8483 | $ 18.48 |
56+ | $ 1.7812 $ 1.6922 | $ 94.76 |
112+ | $ 1.55 $ 1.4725 | $ 164.92 |
560+ | $ 1.4448 $ 1.3726 | $ 768.66 |
1,120+ | $ 1.4001 $ 1.3301 | $ 1489.71 |
Standard Packaging 56/Full
Tray | ||
Better price for more quantity?
$