LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL CS03W5F680MT5E product image
  • CS03W5F680MT5E thumbnail 1
  • CS03W5F680MT5E thumbnail 2
  • CS03W5F680MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CS03W5F680MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CS03W5F680MT5E
LCSC Part #
C473583
Packaging
0603
Customer #
Key Attributes
RES 68mΩ ±1% 200mW 0603
Datasheetpdf iconUNI-ROYAL CS03W5F680MT5E
In-Stock: 4,180
4,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0354$ 0.0351$ 0.70
200+$ 0.0285$ 0.0283$ 5.66
600+$ 0.0247$ 0.0245$ 14.70
5,000+$ 0.0204$ 0.0202$ 101.00
10,000+$ 0.0183$ 0.0182$ 182.00
20,000+$ 0.0173$ 0.0172$ 344.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Resistance68mΩ
Power(Watts)200mW
Operating Temperature-55℃~+155℃
Voltage Rating300V
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece