LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MEC1-120-02-F-D-RA1-SL product image
  • MEC1-120-02-F-D-RA1-SL thumbnail 1
  • MEC1-120-02-F-D-RA1-SL thumbnail 2
  • MEC1-120-02-F-D-RA1-SL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec MEC1-120-02-F-D-RA1-SLRoHS

Manufacturer
MPN
MEC1-120-02-F-D-RA1-SL
LCSC Part #
C4735638
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN 40POS 1mm SMD R/A
Datasheetpdf iconSamtec MEC1-120-02-F-D-RA1-SL
Custom CablesMOQ 1pc
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5925$ 5.59
10+$ 5.4231$ 54.23
30+$ 5.3108$ 159.32
100+$ 5.1969$ 519.69
Standard Packaging22/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingSMD,P=1mm,Surface Mount,Right Angle
Pitch1mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+125℃
Number of Pins40P
Contact PlatingGold
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging22
Sales UnitPiece

Features

AI Translation
  • Up to 56 Gbps PAM4
  • PCI Express 4.0 (MEC5 series)
  • Solutions for (1.60 mm) 0.062" and (2.36 mm) 0.093" thick cards
  • Available pitches: 0.50 mm, 0.635 mm, 0.80 mm, 1.00 mm, 1.27 mm, 2.00 mm
  • Vertical, right-angle, and edge-mount orientations
  • SMT and through-hole mounting options
  • Staggered press-fit tails (MEC8-VP)
  • Alignment beam ensures card and housing flush alignment (MEC5)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.