LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO TP4054-DW product image
  • TP4054-DW thumbnail 1
  • TP4054-DW thumbnail 2
  • TP4054-DW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO TP4054-DWRoHS

Manufacturer
DOWOAsian Brands
MPN
TP4054-DW
LCSC Part #
C47355710
Packaging
SOT-23-5
Customer #
Key Attributes
Linear Lithium-Ion Battery Charger
Datasheetpdf iconDOWO TP4054-DW
In-Stock: 730
730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0378$ 0.38
100+$ 0.0297$ 2.97
300+$ 0.0256$ 7.68
3,000+$ 0.024$ 72.00
6,000+$ 0.0216$ 129.60
9,000+$ 0.0203$ 182.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerDOWO
PackagingSOT-23-5
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overvoltage protection;Under-voltage lockout;Soft-start
Operating Temperature-40℃~+85℃
Quiescent Current50uA
0V Battery ChargeNot supported
Type of BatteryLithium Battery
Operating Voltage4.3V~6.5V
The Chip TypeCharging IC
Interface-
Balance Current-
Charge Current - Max800mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TP4054 is a linear charger for single-cell rechargeable lithium batteries, supporting constant-current and constant-voltage charging. Its compact SOT package and minimal external component requirements make it an ideal choice for portable applications powered by USB or AC adapters. The device integrates an internal MOSFET structure and reverse-current protection circuit, eliminating the need for external sense resistors and isolation diodes. A thermal feedback mechanism regulates the charge current to limit die temperature during high-power operation or in high-ambient-temperature environments. The charge voltage is fixed at 4.2V, and the charge current can be programmed via an external resistor. When the charge current drops to 1/10 of the programmed value, the charging process terminates automatically. When the input power source is removed, the device automatically enters a low-current standby state, in which the battery leakage current is less than 2μA. It can also be placed in shutdown mode, reducing the supply current to 50μA.

Features

AI Translation
  • Programmable charge current up to 800mA
  • No external MOSFET, sense resistor, or blocking diode required
  • Constant-current/constant-voltage operation with thermal regulation
  • Li-Ion battery charging via USB port
  • Preset charge voltage 4.2V with 1% accuracy
  • Charge status output pin
  • C/10 charge termination
  • Automatic recharge
  • Trickle charge threshold voltage 2.8V
  • Reverse battery protection
  • Reverse power supply protection
  • Package: SOT-23-5

Applications

AI Translation
  • Bluetooth applications
  • Lithium battery chargers
  • Portable devices