DOWO ULN2003-DW
| Manufacturer | DOWOAsian Brands |
| MPN | ULN2003-DW |
| LCSC Part # | C47355708 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 40V Seven channels BJT 500mA SOP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DOWO | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 40V | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 5.3mA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 1V@30mA | |
| Voltage - Forward(Vf) | 1.6V | |
| Voltage - Input(Max) | 24V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -20℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2003 is a monolithic high-voltage, high-current Darlington transistor array containing seven independent Darlington driver channels. The circuit integrates freewheeling diodes, making it suitable for driving inductive loads such as relays and stepper motors. Each Darlington transistor's collector can source 500mA, and higher current output capability can be achieved by paralleling multiple channels. The device is widely used in relay driving, lighting driving, display driving, stepper motor driving, and logic buffering. Each Darlington channel includes a series 2.7kΩ base resistor, enabling direct interfacing with TTL or CMOS circuits at 5V operating voltage, and can directly handle data that would typically require standard logic buffers.
Features
- Rated collector current 500mA (per channel)
- High operating voltage (40V)
- TTL and CMOS logic compatible inputs
- Package: SOP16 and DIP16
Applications
- Relay driver
- Indicator light driver
- Display driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1435 | $ 0.72 |
| 50+ | $ 0.1201 | $ 6.01 |
| 150+ | $ 0.1084 | $ 16.26 |
| 500+ | $ 0.0996 | $ 49.80 |
| 2,500+ | $ 0.0941 | $ 235.25 |
| 5,000+ | $ 0.0905 | $ 452.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DOWO | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 40V | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 5.3mA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 1V@30mA | |
| Voltage - Forward(Vf) | 1.6V | |
| Voltage - Input(Max) | 24V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -20℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2003 is a monolithic high-voltage, high-current Darlington transistor array containing seven independent Darlington driver channels. The circuit integrates freewheeling diodes, making it suitable for driving inductive loads such as relays and stepper motors. Each Darlington transistor's collector can source 500mA, and higher current output capability can be achieved by paralleling multiple channels. The device is widely used in relay driving, lighting driving, display driving, stepper motor driving, and logic buffering. Each Darlington channel includes a series 2.7kΩ base resistor, enabling direct interfacing with TTL or CMOS circuits at 5V operating voltage, and can directly handle data that would typically require standard logic buffers.
Features
- Rated collector current 500mA (per channel)
- High operating voltage (40V)
- TTL and CMOS logic compatible inputs
- Package: SOP16 and DIP16
Applications
- Relay driver
- Indicator light driver
- Display driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

