DOWO DS1307-DW
| Manufacturer | DOWOAsian Brands |
| MPN | DS1307-DW |
| LCSC Part # | C47355705 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Serial I²C Real-Time Clock |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | DOWO | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable clock output;InsideSRAM/NVRAM;Backup power management and battery charging;Power-off retention of registers | |
| crystal oscillator | External |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1307 serial real-time clock is a low-power, BCD clock/calendar chip with 56 bytes of non-volatile SRAM. Address and data are transferred serially via the I²C interface. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. End-of-month dates are automatically adjusted for months with fewer than 31 days, with leap year correction included. The clock format supports either 24-hour or 12-hour mode with AM/PM indication. The DS1307 features an integrated power-sense circuit that automatically switches to backup power supply when primary power fails, maintaining timekeeping operation.
Features
- Based on 32.768 kHz quartz crystal; counts seconds, minutes, hours, days, months, day of week, and years with leap-year compensation
- I²C serial bus interface
- Integrated 56-byte non-volatile RAM with backup battery
- Programmable square-wave output
- Integrated automatic power-fail detection and power-switching circuit
- Supply current less than 500 nA with battery backup and oscillator running
- Commercial temperature range: -20℃ to +85℃
- Available in DIP8 and SOP8 packages
Applications
- Multi-rate energy meter
- IC card water meter
- IC card gas meter
- Mobile phone
- Portable instrument
- Fax machine
- Battery-powered product
- Television
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.097 | $ 0.49 |
| 50+ | $ 0.085 | $ 4.25 |
| 150+ | $ 0.0789 | $ 11.84 |
| 500+ | $ 0.0744 | $ 37.20 |
| 2,500+ | $ 0.0726 | $ 181.50 |
| 4,000+ | $ 0.0708 | $ 283.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | DOWO | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable clock output;InsideSRAM/NVRAM;Backup power management and battery charging;Power-off retention of registers | |
| crystal oscillator | External |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1307 serial real-time clock is a low-power, BCD clock/calendar chip with 56 bytes of non-volatile SRAM. Address and data are transferred serially via the I²C interface. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. End-of-month dates are automatically adjusted for months with fewer than 31 days, with leap year correction included. The clock format supports either 24-hour or 12-hour mode with AM/PM indication. The DS1307 features an integrated power-sense circuit that automatically switches to backup power supply when primary power fails, maintaining timekeeping operation.
Features
- Based on 32.768 kHz quartz crystal; counts seconds, minutes, hours, days, months, day of week, and years with leap-year compensation
- I²C serial bus interface
- Integrated 56-byte non-volatile RAM with backup battery
- Programmable square-wave output
- Integrated automatic power-fail detection and power-switching circuit
- Supply current less than 500 nA with battery backup and oscillator running
- Commercial temperature range: -20℃ to +85℃
- Available in DIP8 and SOP8 packages
Applications
- Multi-rate energy meter
- IC card water meter
- IC card gas meter
- Mobile phone
- Portable instrument
- Fax machine
- Battery-powered product
- Television
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

