LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO DS1302-DW product image
Images for reference only

DOWO DS1302-DWRoHS

Manufacturer
DOWOAsian Brands
MPN
DS1302-DW
LCSC Part #
C47355704
Packaging
SOP-8
Customer #
Key Attributes
Trickle charging timing chip
Datasheetpdf iconDOWO DS1302-DW
In-Stock: 1,210
1,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.109$ 0.55
50+$ 0.0856$ 4.28
150+$ 0.0738$ 11.07
500+$ 0.0651$ 32.55
2,500+$ 0.061$ 152.50
4,000+$ 0.0574$ 229.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerDOWO
PackagingSOP-8
Operating Temperature-20℃~+85℃
Voltage - Supply2V~5.5V
FeaturesBackup power management and battery charging;InsideSRAM/NVRAM
crystal oscillatorExternal
Current - Supply300nA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The DS1302 is a trickle-charge timekeeping chip that integrates a real-time clock/calendar and 31 bytes of static RAM, communicating with a microprocessor via a simple serial interface. The real-time clock/calendar provides year, month, date, hour, minute, second, and day-of-week information, with automatic adjustment for months fewer than 31 days and leap year correction. The clock can be configured for 12-hour format (with AM/PM indication) or 24-hour format. The device also features dual power supply pins (primary and backup), a programmable trickle charger, and an additional 7-byte scratch pad register. It is available in an SOP-8 package.

Features

AI Translation
  • Real-time clock tracks year, month, date, hour, minute, second, and day-of-week through 2100, with leap year compensation.
  • 31 × 8-bit general-purpose scratchpad RAM.
  • Serial I/O interface minimizes pin count.
  • Wide operating voltage range: 2.0V to 5.5V.
  • Operating current less than 300nA at 2.0V.
  • Single-byte or multi-byte (burst mode) data transfer for clock/RAM read and write.
  • Available in 8-pin DIP or optional 8-pin surface-mount SOP package.
  • Simple 3-wire interface.
  • TTL-compatible (at VCC = 5V).
  • Operating temperature range: -20℃ to +85℃.
  • Compatible with DS1202.

Applications

AI Translation
  • Telephone
  • Fax
  • Portable instruments
  • Instrumentation