DOWO LM258-DW
| Manufacturer | DOWOAsian Brands |
| MPN | LM258-DW |
| LCSC Part # | C47355691 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low-power dual operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DOWO | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 3nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 45nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 500uA | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -16V~16V | |
| Single Supply | 5V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device consists of two independent high-gain op-amps, supporting single-supply or dual-supply operation, with supply current independent of supply voltage. Suitable for audio amplifiers, industrial control, DC gain modules, and all general-purpose op-amp circuits. Available in DIP8 or SOP8 packages.
Features
AI Translation
- Single or dual supply operation
- Dual op-amp configuration
- Logic circuit compatible
- Low power consumption
- Wide frequency range
In-Stock: 3,970
3,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0678 | $ 0.68 |
| 100+ | $ 0.0534 | $ 5.34 |
| 300+ | $ 0.0462 | $ 13.86 |
| 1,000+ | $ 0.0408 | $ 40.80 |
| 4,000+ | $ 0.0374 | $ 149.60 |
| 8,000+ | $ 0.0352 | $ 281.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DOWO | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 3nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 45nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 500uA | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -16V~16V | |
| Single Supply | 5V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device consists of two independent high-gain op-amps, supporting single-supply or dual-supply operation, with supply current independent of supply voltage. Suitable for audio amplifiers, industrial control, DC gain modules, and all general-purpose op-amp circuits. Available in DIP8 or SOP8 packages.
Features
AI Translation
- Single or dual supply operation
- Dual op-amp configuration
- Logic circuit compatible
- Low power consumption
- Wide frequency range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

