DOWO LM358-DW
| Manufacturer | DOWOAsian Brands |
| MPN | LM358-DW |
| LCSC Part # | C47355688 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Low-power dual operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DOWO | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 500uA | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM358 is a dual low-power differential op-amp supporting single or dual supply operation. It features high open-loop gain, internal frequency compensation, wide common-mode input range, good temperature stability, and output short-circuit protection. The device operates from supply voltages as low as 3.0 V up to 32 V, with a common-mode input range that includes the negative supply rail, eliminating the need for external biasing; the output voltage range also includes the negative supply rail. It is widely used in sensor signal amplification circuits, DC amplifier modules, audio amplification circuits, and conventional op-amp circuit applications.
Features
- Internal frequency compensation
- Output short-circuit protection
- Low power consumption: typical 0.5 mA @ VCC = 5 V
- Single-supply voltage range: 3 V ~ 32 V
- Dual-supply voltage range: ±1.5 V ~ ±16 V
- Unity-gain bandwidth: 1.0 MHz
Applications
- Sensor signal amplifier
- DC gain module
- Audio amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0799 | $ 0.40 |
| 50+ | $ 0.0628 | $ 3.14 |
| 150+ | $ 0.0542 | $ 8.13 |
| 500+ | $ 0.0477 | $ 23.85 |
| 2,000+ | $ 0.0447 | $ 89.40 |
| 4,000+ | $ 0.0421 | $ 168.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DOWO | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 500uA | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM358 is a dual low-power differential op-amp supporting single or dual supply operation. It features high open-loop gain, internal frequency compensation, wide common-mode input range, good temperature stability, and output short-circuit protection. The device operates from supply voltages as low as 3.0 V up to 32 V, with a common-mode input range that includes the negative supply rail, eliminating the need for external biasing; the output voltage range also includes the negative supply rail. It is widely used in sensor signal amplification circuits, DC amplifier modules, audio amplification circuits, and conventional op-amp circuit applications.
Features
- Internal frequency compensation
- Output short-circuit protection
- Low power consumption: typical 0.5 mA @ VCC = 5 V
- Single-supply voltage range: 3 V ~ 32 V
- Dual-supply voltage range: ±1.5 V ~ ±16 V
- Unity-gain bandwidth: 1.0 MHz
Applications
- Sensor signal amplifier
- DC gain module
- Audio amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



