LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD5050-420NA product image
  • SMD5050-420NA thumbnail 1
  • SMD5050-420NA thumbnail 2
  • SMD5050-420NA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD5050-420NARoHS

Manufacturer
R+OAsian Brands
MPN
SMD5050-420NA
LCSC Part #
C47345394
Packaging
SMD,5x5mm
Customer #
Key Attributes
GDT 420V 5kA 2 POLE SMD
Datasheetpdf iconR+O SMD5050-420NA
In-Stock: 475
475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2183$ 0.22
10+$ 0.2118$ 2.12
30+$ 0.2085$ 6.26
100+$ 0.2052$ 20.52
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerR+O
PackagingSMD,5x5mm
Operating Temperature Range-40℃~+85℃
Length5mm
Height4.2mm
Tolerance±30%
Impulse Discharge Current5kA
Width5mm
Voltage - DC Spark Over (Nom)420V;135V
Capacitance0.8pF
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Excellent response to fast rise-time transients
  • Stable breakdown voltage
  • Low capacitance and insertion loss
  • High insulation resistance
  • Dimensions: 5.0×5.0×4.2 mm
  • Storage and operating temperature: -40℃ ~ +85℃
  • Reliable ESD surge protection
  • High current handling capability @8/20us
  • Moisture Sensitivity Level: Level 1

Applications

AI Translation
  • Test Equipment
  • AC Power Supplies
  • Power Supplies
  • Telephone Interface and Line Cards
  • General Telecom Equipment