LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD4532-090NF product image
  • SMD4532-090NF thumbnail 1
  • SMD4532-090NF thumbnail 2
  • SMD4532-090NF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD4532-090NFRoHS

Manufacturer
R+OAsian Brands
MPN
SMD4532-090NF
LCSC Part #
C47345375
Packaging
1812
Customer #
Key Attributes
GDT 90V 2kA 2 POLE SMD
Datasheetpdf iconR+O SMD4532-090NF
In-Stock: 4,870
4,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2331$ 1.17
50+$ 0.1872$ 9.36
150+$ 0.1676$ 25.14
500+$ 0.1431$ 71.55
2,500+$ 0.1194$ 298.50
5,000+$ 0.1129$ 564.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerR+O
Packaging1812
Operating Temperature Range-40℃~+85℃
Length4.5mm
Height2.7mm
Tolerance±30%
Impulse Discharge Current2kA
Width3.2mm
Voltage - DC Spark Over (Nom)90V;600V
Capacitance0.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Excellent response to fast-rising transients
  • Stable breakdown voltage
  • Low capacitance and low insertion loss
  • High insulation resistance
  • Dimensions: 4.5×3.2×2.7 mm
  • Storage and operating temperature: -40℃ ~ +85℃
  • Reliable ESD surge protection
  • High current handling capability under 8/20μs waveform
  • Moisture Sensitivity Level: Level 1

Applications

AI Translation
  • Test Equipment
  • AC Power Supplies
  • Power Supplies
  • Telephone Interface & Line Cards
  • General Telecom Equipment