LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD3225-470N product image
  • SMD3225-470N thumbnail 1
  • SMD3225-470N thumbnail 2
  • SMD3225-470N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD3225-470NRoHS

Manufacturer
R+OAsian Brands
MPN
SMD3225-470N
LCSC Part #
C47345372
Packaging
1210
Customer #
Key Attributes
GDT 470V 1kA 2 POLE SMD
Datasheetpdf iconR+O SMD3225-470N
In-Stock: 2,465
2,465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1725$ 0.86
50+$ 0.1687$ 8.44
150+$ 0.1662$ 24.93
500+$ 0.1637$ 81.85
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerR+O
Packaging1210
Operating Temperature Range-40℃~+85℃
Length3.2mm
Height2.5mm
Tolerance±30%
Impulse Discharge Current1kA
Width2.5mm
Voltage - DC Spark Over (Nom)470V;950V
Capacitance0.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Excellent response to fast-rising transients
  • Stable breakdown voltage
  • Low capacitance and insertion loss
  • High insulation resistance
  • Dimensions: 3.2×2.5×2.5 mm
  • Storage and operating temperature: 40℃~+85℃
  • Reliable ESD surge protection
  • High current handling capability under 8/20μs waveform
  • Moisture Sensitivity Level: Level 1

Applications

AI Translation
  • Test Equipment
  • AC Power Supplies
  • Power Supplies
  • Telephone Interfaces and Line Cards
  • General Telecom Equipment