R+O SMD3225-090N
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | SMD3225-090N |
| LCSC Part # | C47345367 |
| Package | 1210 |
| Customer # | |
| Key Attributes | GDT 90V 1kA 2 POLE SMD |
| Description | 1kA ±30% 2 1210 Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8,400 
8,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2391 | $ 1.20 |
50+ | $ 0.1882 | $ 9.41 |
150+ | $ 0.1664 | $ 24.96 |
500+ | $ 0.1393 | $ 69.65 |
2,500+ | $ 0.1272 | $ 318.00 |
5,000+ | $ 0.1199 | $ 599.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$