R+O SMD3216-200N
| Manufacturer | R+OAsian Brands |
| MPN | SMD3216-200N |
| LCSC Part # | C47345359 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | GDT 200V 500A 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Packaging | 1206 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Impulse Discharge Current | 500A | |
| Tolerance | ±30% | |
| Width | 1.6mm | |
| Voltage - DC Spark Over (Nom) | 200V;750V | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 355
355 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1357 | $ 0.68 |
| 50+ | $ 0.1328 | $ 6.64 |
| 150+ | $ 0.1308 | $ 19.62 |
| 500+ | $ 0.1288 | $ 64.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



