FH UU10.5-25mH-YH180154
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | UU10.5-25mH-YH180154 |
| LCSC Part # | C47345188 |
| Package | DIP-4P,18x16mm |
| Customer # | |
| Key Attributes | CMC 25mH TH |
| Description | 25mH@1kHz Common Mode Choke DIP-4P 18x16mm DCR 3Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FH | |
| Package | DIP-4P,18x16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
271 
271
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5313 | $ 0.53 |
10+ | $ 0.4241 | $ 4.24 |
30+ | $ 0.3721 | $ 11.16 |
100+ | $ 0.32 | $ 32.00 |
500+ | $ 0.2885 | $ 144.25 |
1,000+ | $ 0.2712 | $ 271.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$