LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH 1206B392K102NT product image
  • 1206B392K102NT thumbnail 1
  • 1206B392K102NT thumbnail 2
  • 1206B392K102NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH 1206B392K102NTRoHS

Manufacturer
FHAsian Brands
MPN
1206B392K102NT
LCSC Part #
C47345187
Packaging
1206
Customer #
Key Attributes
CAP CER 3.9nF 1kV X7R 1206
Datasheetpdf iconFH 1206B392K102NT
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0101$ 0.51
500+$ 0.0098$ 4.90
3,000+$ 0.0097$ 29.10
6,000+$ 0.0095$ 57.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerFH
Packaging1206
Capacitance3.9nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating1kV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece