TI LM3409MYX/NOPB
| Manufacturer | |
| Mfr. Part # | LM3409MYX/NOPB |
| LCSC Part # | C473394 |
| Package | MSOP-10-EP |
| Customer # | |
| Key Attributes | P-FET Buck Controller for High-Power LED Drivers |
| Description | Buck 1 DC-DC 6V~42V MSOP-10-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | MSOP-10-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
605
605
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3284 | $ 1.33 |
10+ | $ 1.1848 | $ 11.85 |
30+ | $ 1.0508 | $ 31.52 |
100+ | $ 0.9507 | $ 95.07 |
500+ | $ 0.9088 | $ 454.40 |
1,000+ | $ 0.8878 | $ 887.80 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$