TI TPS568215RNNR
| Manufacturer | |
| Mfr. Part # | TPS568215RNNR |
| LCSC Part # | C473367 |
| Package | VQFN-18-HR(3.5x3.5) |
| Customer # | |
| Key Attributes | 4.5V to 17V input, 8A synchronous buck converter |
| Description | Buck Switching Regulator IC Adjustable 0.6V~5.5V 1 Output 8A VQFN-18-HR(3.5x3.5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-18-HR(3.5x3.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,194 
2,194
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7947 | $ 0.79 |
10+ | $ 0.6327 | $ 6.33 |
30+ | $ 0.5532 | $ 16.60 |
100+ | $ 0.4722 | $ 47.22 |
500+ | $ 0.4239 | $ 211.95 |
1,000+ | $ 0.3989 | $ 398.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$