TI SN74HC166DR
| Manufacturer | |
| Mfr. Part # | SN74HC166DR |
| LCSC Part # | C473363 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 8-BIT PARALLEL-LOAD SHIFT REGISTERS |
| Description | 2V~6V 1 4mA 13ns@6V,50pF Parallel or Serial to Serial SOIC-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,295 
2,295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3158 | $ 1.58 |
50+ | $ 0.2502 | $ 12.51 |
150+ | $ 0.222 | $ 33.30 |
500+ | $ 0.1869 | $ 93.45 |
2,500+ | $ 0.1554 | $ 388.50 |
5,000+ | $ 0.146 | $ 730.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$