LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS61256AYFFR product image
  • TPS61256AYFFR thumbnail 1
  • TPS61256AYFFR thumbnail 2
  • TPS61256AYFFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS61256AYFFRRoHS

Manufacturer
MPN
TPS61256AYFFR
LCSC Part #
C473355
Packaging
DSBGA-9
Customer #
Key Attributes
3.5 MHz High Efficiency Step-Up Converter Featuring 2.3A Current Limit
Datasheetpdf iconTI TPS61256AYFFR
In-Stock: 365
365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.88$ 0.88
10+$ 0.7993$ 7.99
30+$ 0.755$ 22.65
100+$ 0.7043$ 70.43
500+$ 0.6822$ 341.10
1,000+$ 0.6727$ 672.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingDSBGA-9
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching3.5MHz
FunctionBoost
Number of Outputs1
FeaturesLight load efficient mode;Load disconnect;Overcurrent Protection
Output TypeFixed
TopologyBoost
Operating Voltage2.5V~4.85V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current1A
Quiescent Current36uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS61256A device provides a power supply solution for battery-powered portable applications. Intended for low-power applications, the TPS61256A supports up to 800-mA load current from a battery discharged as low as 2.7V and allows the use of low cost chip inductor and capacitors. With a wide input voltage range of 2.5V to 5.5V, the device supports applications powered by Li-Ion batteries with extended voltage range and delivers a fixed 5.0V output voltage. The TPS61256A operates at a regulated 3.5-MHz switching frequency and enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range. The PFM mode extends the battery life by reducing the quiescent current to 36μA (typ) during light load operation. Input current in shutdown mode is less than 5μA, which maximizes battery life. The TPS61256A offers a very small solution size due to minimum amount of external components. It allows the use of small inductors and input capacitors to achieve a small solution size. During shutdown, the load is completely disconnected from the battery.

Features

AI Translation
  • 93% Efficiency at 3.5MHz Operation
  • 36μA Quiescent Current
  • Wide VIN Range From 2.5V to 5.5V
  • IOUT ≥ 1000mA at VOUT = 5.0V, VIN ≥ 3.3V
  • ±2% Total DC Voltage Accuracy
  • Light-Load PFM Mode
  • True Load Disconnect During Shutdown
  • Thermal Shutdown and Overload Protection
  • Only Three Surface-Mount External Components Required
  • Total Solution Size < 35mm²
  • 9-Pin NanoFree (CSP) Packaging

Applications

AI Translation
  • Cell Phones, Smart-Phones
  • Tablet PCs
  • Mono and Stereo APA Applications