TI CSD19532Q5B
| Manufacturer | |
| MPN | CSD19532Q5B |
| LCSC Part # | C473333 |
| Packaging | SON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 17A SON-8(5x6) |
| Description | N-Channel 100V 17A 195W Surface Mount SON-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | SON-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,115
3,115
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.2137 | $ 2.21 |
10+ | $ 1.8815 | $ 18.82 |
30+ | $ 1.6741 | $ 50.22 |
100+ | $ 1.3694 | $ 136.94 |
500+ | $ 1.2738 | $ 636.90 |
1,000+ | $ 1.2317 | $ 1231.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$