LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sillumin SiLM5346ATCR-DG product image
  • SiLM5346ATCR-DG thumbnail 1
  • SiLM5346ATCR-DG thumbnail 2
  • SiLM5346ATCR-DG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Sillumin SiLM5346ATCR-DGRoHS

Manufacturer
SilluminAsian Brands
MPN
SiLM5346ATCR-DG
LCSC Part #
C47327519
Packaging
SOP-6W-T
Customer #
Key Attributes
5.0kVrms Opto-Compatible Single Channel Isolated Gate Driver
Datasheetpdf iconSillumin SiLM5346ATCR-DG
In-Stock: 606
606 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7255$ 0.73
10+$ 0.5872$ 5.87
30+$ 0.5173$ 15.52
100+$ 0.449$ 44.90
500+$ 0.4083$ 204.15
1,000+$ 0.3872$ 387.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerSillumin
PackagingSOP-6W-T
Driven ConfigurationLow Side;High Side
FeaturesDead-time control
Operating Temperature-40℃~+150℃@(Tj)
Current - Output High(IOH)4A
Voltage - Supply10V~40V
Rise Time25ns
Fall Time15ns
CMTI(kV/us)150kV/us
Number of Channels1
Current - Output Low(IOL)6A
Propagation Delay(tpd)110ns;110ns
Load TypeIGBT;MOSFET
Isolation Voltage(Vrms)5000V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The SiLM534xAT series isolated gate drivers are optocoupler-compatible, single-channel, isolated MOSFET and IGBT gate drivers with different output current drive capabilities and UVLO voltage levels. Peak output current ranges from 1.0A to 4.0A. Compared to standard optocoupler-based gate drivers, these devices offer significant improvements in performance and reliability while maintaining pin compatibility in schematic and layout design. Key performance highlights include high CMTI, low propagation delay, and low pulse width distortion. The input stage uses an analog diode, which provides superior long-term reliability and aging characteristics compared to conventional LEDs. The device is available in an SOP6W-T package with creepage distance and clearance ≥8.0mm. The molding compound material group is Group II, with a comparative tracking index greater than 400V. The high performance and reliability of the SiLM534xAT make it an ideal choice for motor drives, solar inverters, industrial power supplies, and home appliance applications.

Features

AI Translation
  • 1.0A to 4.0A peak output current
  • 110ns maximum propagation delay
  • 25ns maximum device-to-device delay matching
  • 35ns maximum pulse width distortion
  • 150kV/μs minimum common-mode transient immunity
  • Wide gate drive supply voltage range
  • SiLM5345/6AT: 10V to 40V
  • SiLM5340/1/3AT: 14V to 40V
  • 30V reverse voltage handling capability on input stage
  • Pin-compatible with optocoupler-isolated gate drivers
  • SOP6W-T package with creepage and clearance ≥8.0mm
  • Junction temperature TJ: -40°C to +150°C
  • Safety certifications
  • 5kVRMS isolation (1 minute) per UL 1577
  • CQC certification per GB4943.1-2022
  • TUV certification per IEC 61010-1: 2010+A1 and IEC 62368-1: 2018
  • Compliant with DIN VDE 0884-17: 2021-10

Applications

AI Translation
  • AC and brushless DC motor drives
  • Renewable energy inverters
  • Industrial power supplies