LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN C420E12-Y10P12 product image
  • C420E12-Y10P12 thumbnail 1
  • C420E12-Y10P12 thumbnail 2
  • C420E12-Y10P12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN C420E12-Y10P12RoHS

Manufacturer
JXTCONNAsian Brands
MPN
C420E12-Y10P12
LCSC Part #
C47326957
Packaging
P=4.25mm
Customer #
Key Attributes
CONN HOUSING 10POS 4.2mm DUAL ROW Mini-Fit(MX 4.2)
Datasheetpdf iconJXTCONN C420E12-Y10P12
Custom CablesMOQ 1pc
In-Stock: 325
325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1097$ 0.0768$ 0.38
50+$ 0.0867$ 0.0607$ 3.04
150+$ 0.0752$ 0.0527$ 7.91
500+$ 0.0666$ 0.0467$ 23.35
2,500+$ 0.0597$ 0.0418$ 104.50
5,000+$ 0.0563$ 0.0395$ 197.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJXTCONN
PackagingP=4.25mm
Flame Retardant Rating-
Pitch4.2mm
Reference SeriesMini-Fit(MX 4.2)
Pins Structure2x5P
With WingsWithout Fins
Number of Rows2
ColorWhite
Number of PINs Per Row5
Plastic Material-
Row Spacing4.2mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.