LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN C420E12-Y2P12 product image
  • C420E12-Y2P12 thumbnail 1
  • C420E12-Y2P12 thumbnail 2
  • C420E12-Y2P12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN C420E12-Y2P12RoHS

Manufacturer
JXTCONNAsian Brands
MPN
C420E12-Y2P12
LCSC Part #
C47326953
Packaging
P=4.25mm
Customer #
Key Attributes
CONN HOUSING 2POS 4.2mm DUAL ROW Mini-Fit(MX 4.2)
Datasheetpdf iconJXTCONN C420E12-Y2P12
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0165$ 0.0116$ 0.23
200+$ 0.0161$ 0.0113$ 2.26
500+$ 0.0158$ 0.0111$ 5.55
2,000+$ 0.0156$ 0.0110$ 22.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJXTCONN
PackagingP=4.25mm
Flame Retardant Rating-
Pitch4.2mm
Reference SeriesMini-Fit(MX 4.2)
Pins Structure2x1P
With WingsWithout Fins
Number of Rows2
ColorWhite
Plastic Material-
Number of PINs Per Row1
Row Spacing4.2mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.