LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN C300E12-B10P12 product image
Images for reference only

JXTCONN C300E12-B10P12RoHS

Manufacturer
JXTCONNAsian Brands
MPN
C300E12-B10P12
LCSC Part #
C47326907
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 10POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconJXTCONN C300E12-B10P12
Custom CablesMOQ 1pc
In-Stock: 385
385 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0444$ 0.0311$ 0.16
50+$ 0.0434$ 0.0304$ 1.52
150+$ 0.0427$ 0.0299$ 4.49
500+$ 0.042$ 0.0294$ 14.70
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJXTCONN
PackagingP=3mm
Flame Retardant Rating-
Pitch3mm
Pins Structure2x5P
With WingsWithout Fins
Reference SeriesMicro-Fit(MX 3.0)
Number of Rows2
Number of PINs Per Row5
ColorBlack
Plastic Material-
Row Spacing3mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.