LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN A200F1L1-2R3P12 product image
  • A200F1L1-2R3P12 thumbnail 1
  • A200F1L1-2R3P12 thumbnail 2
  • A200F1L1-2R3P12 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JXTCONN A200F1L1-2R3P12RoHS

Manufacturer
JXTCONNAsian Brands
MPN
A200F1L1-2R3P12
LCSC Part #
C47326746
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 3POS 2mm
Datasheetpdf iconJXTCONN A200F1L1-2R3P12
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,P=2mm
Reference SeriesPH
Contact MaterialCopper alloy
ColorRed
Flame Retardant RatingUL94V-2
Number of Rows1
Mounting TypeThrough Hole
Supplementary Features-
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row3
Pitch2mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)200V
X-Length of Bottom Edge on Board (Spacing Line)8mm
Pin Structure1x3P
Row Spacing2mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0255$ 0.0179$ 0.36
200+$ 0.0196$ 0.0138$ 2.76
600+$ 0.0163$ 0.0115$ 6.90
2,000+$ 0.0143$ 0.0101$ 20.20
10,000+$ 0.0126$ 0.0089$ 89.00
20,000+$ 0.0117$ 0.0082$ 164.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.