Hanbo Electronic HB-FH7-127218PB2GOW
| Manufacturer |
Hanbo Electronic
Asian Brands |
| Mfr. Part # | HB-FH7-127218PB2GOW |
| LCSC Part # | C47326596 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | CONN SOCKET 36POS 1.27mm DUAL ROW SMD |
| Description | 1A 36P Surface Mount,Vertical -40℃~+105℃ 4.3mm Gold Brass 2x18P 1.27mm Top 2 Square Hole 1.27mm SMD,P=1.27mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Hanbo Electronic | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 13 |
| Multiple | 13 |
| Standard Packaging | 26 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
299 
299
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
13+ | $ 0.1917 $ 0.1438 | $ 1.87 |
130+ | $ 0.1875 $ 0.1407 | $ 18.29 |
520+ | $ 0.1847 $ 0.1386 | $ 72.07 |
1,300+ | $ 0.1819 $ 0.1365 | $ 177.45 |
Standard Packaging 26/Full
Tube | ||
Better price for more quantity?
$