LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
Hanbo Electronic MC-1019-H100 product image
  • MC-1019-H100 thumbnail 1
  • MC-1019-H100 thumbnail 2
  • MC-1019-H100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hanbo Electronic MC-1019-H100RoHS

Manufacturer
Hanbo ElectronicAsian Brands
MPN
MC-1019-H100
LCSC Part #
C47326500
Packaging
Through Hole
Customer #
Key Attributes
5A 1 14P -40℃~+85℃ Through Hole Through Hole USB, DVI, HDMI Connector Assemblies RoHS
Datasheetpdf iconHanbo Electronic MC-1019-H100
Custom CablesMOQ 1pc
In-Stock: 410
410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2494$ 0.1971$ 0.99
50+$ 0.1977$ 0.1562$ 7.81
150+$ 0.1755$ 0.1387$ 20.81
500+$ 0.1479$ 0.1169$ 58.45
2,500+$ 0.1356$ 0.1072$ 268.00
5,000+$ 0.1282$ 0.1013$ 506.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerHanbo Electronic
PackagingThrough Hole
length10mm
Current Rating-Power5A
Number of Ports1
Number of Contacts14P
Connector TypeType-C
Voltage Rating20V
Operating Temperature-40℃~+85℃
Mounting TypeThrough Hole
GenderFemale

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.