Hanbo Electronic SKLYABE017
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | SKLYABE017 |
| LCSC Part # | C47326489 |
| Packaging | SMD-6P,10x10mm |
| Customer # | |
| Key Attributes | SMD-6P,10x10mm Navigation Switches, Joystick RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD-6P,10x10mm | |
| Voltage Rating | 12V | |
| Switch Type | Square pentagonal shape | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD-6P,10x10mm | |
| Voltage Rating | 12V |
| Type | Description | |
|---|---|---|
| Switch Type | Square pentagonal shape | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 1,133
1,133 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.363$ 0.2868 | $ 0.29 |
| 10+ | $ 0.319$ 0.2521 | $ 2.52 |
| 30+ | $ 0.3011$ 0.2379 | $ 7.14 |
| 100+ | $ 0.2784$ 0.2200 | $ 22.00 |
| 500+ | $ 0.267$ 0.2110 | $ 105.50 |
| 1,000+ | $ 0.2605$ 0.2058 | $ 205.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD-6P,10x10mm | |
| Voltage Rating | 12V | |
| Switch Type | Square pentagonal shape | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD-6P,10x10mm | |
| Voltage Rating | 12V |
| Type | Description | |
|---|---|---|
| Switch Type | Square pentagonal shape | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
C47326489 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



