LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-254101200A1 product image
  • GT-254101200A1 thumbnail 1
  • GT-254101200A1 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Jumper Wire L200mm Double End Same DirectionRoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-254101200A1
LCSC Part #
C47326282
Packaging
-
Customer #
Key Attributes
G-Switch Dupont Wire 2.54mm Double-ended Same Direction 1P 200mm 1 Piece
Datasheetpdf iconG-Switch GT-254101200A1
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1362$ 0.68
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Jumper Wires, Pre-Crimped Leads Assemblies
ManufacturerG-Switch
Packaging-
working temperature-
InsulationResistance-
WireRodUL1007 22AWG
Number of stitches1P
ContactResistance-
Wire gauge22AWG
attachment2 terminals, 2 housings
ThreadLength200mm
Connection modeDouble-ended same direction
Number of connected ends-
spacing2.54mm
typeDupont wire
color classification-
Line number1
On resistance20mΩ
Tail processing-
ColourBrown
RatedCurrent-
WireDiameter-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece