LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA LSR450M477S352S1AA product image
  • LSR450M477S352S1AA thumbnail 1
  • LSR450M477S352S1AA thumbnail 2
  • LSR450M477S352S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA LSR450M477S352S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
LSR450M477S352S1AA
LCSC Part #
C47325522
Packaging
Through Hole,D30xL35mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 450V TH
Datasheetpdf iconKNSCHA LSR450M477S352S1AA
In-Stock: 129
129 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2822$ 3.28
10+$ 2.8061$ 28.06
35+$ 2.524$ 88.34
105+$ 2.2371$ 234.90
560+$ 2.105$ 1178.80
980+$ 2.0463$ 2005.37
Standard Packaging35/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D30xL35mm
Tolerance±20%
Voltage Rating450V
Lifetime3000hrs@105℃
Capacitance470uF
Ripple Current-
Pin Spacing10mm
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)35mm
Diameter30mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging35
Sales UnitPiece