HTCSEMI HT39N650AKZ
| Manufacturer | HTCSEMIAsian Brands |
| MPN | HT39N650AKZ |
| LCSC Part # | C47325509 |
| Packaging | TO-247-4L |
| Customer # | |
| Key Attributes | Silicon Carbide Power MOSFET N-Channel Enhancement Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HTCSEMI | |
| Packaging | TO-247-4L | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 39A | |
| Output Capacitance(Coss) | 80pF | |
| Operating Temperature - | -40℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 79mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.02nF | |
| Gate Charge(Qg) | 46nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3rd generation SiC MOSFET technology
- High blocking voltage with low on-resistance
- High-speed switching at low capacitance
- Fast intrinsic diode with low reverse recovery charge
- Halogen-free, RoHS compliant
Applications
AI Translation
- Electric vehicle charging
- Server power supplies
- Solar PV inverters
- Uninterruptible power supplies
- DC-DC converters
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1056$ 2.1740 | $ 2.17 |
| 10+ | $ 2.6558$ 1.8591 | $ 18.59 |
| 30+ | $ 2.388$ 1.6716 | $ 50.15 |
| 90+ | $ 2.1171$ 1.4820 | $ 133.38 |
| 510+ | $ 1.991$ 1.3937 | $ 710.79 |
| 990+ | $ 1.935$ 1.3545 | $ 1340.96 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HTCSEMI | |
| Packaging | TO-247-4L | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 39A | |
| Output Capacitance(Coss) | 80pF | |
| Operating Temperature - | -40℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 79mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.02nF | |
| Gate Charge(Qg) | 46nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3rd generation SiC MOSFET technology
- High blocking voltage with low on-resistance
- High-speed switching at low capacitance
- Fast intrinsic diode with low reverse recovery charge
- Halogen-free, RoHS compliant
Applications
AI Translation
- Electric vehicle charging
- Server power supplies
- Solar PV inverters
- Uninterruptible power supplies
- DC-DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



