HTCSEMI HT36N900ADZ
| Manufacturer | HTCSEMIAsian Brands |
| MPN | HT36N900ADZ |
| LCSC Part # | C47325507 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | Silicon Carbide Power MOSFET N-Channel Enhancement Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HTCSEMI | |
| Packaging | TO-247-3 | |
| Drain to Source Voltage | 900V | |
| Current - Continuous Drain(Id) | 36A | |
| Output Capacitance(Coss) | 66pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 78mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 760pF | |
| Gate Charge(Qg) | 33nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- C3M Silicon Carbide MOSFET Technology
- High blocking voltage with low on-resistance
- High-speed switching performance at low capacitance
- Fast intrinsic diode with low reverse recovery charge Qrr
- Halogen-free, RoHS compliant
Applications
AI Translation
- Renewable energy
- Electric vehicle battery chargers
- High-voltage DC/DC converters
- Switch-mode power supplies
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9411$ 4.1588 | $ 4.16 |
| 10+ | $ 5.1269$ 3.5889 | $ 35.89 |
| 30+ | $ 4.6299$ 3.2410 | $ 97.23 |
| 90+ | $ 4.213$ 2.9491 | $ 265.42 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HTCSEMI | |
| Packaging | TO-247-3 | |
| Drain to Source Voltage | 900V | |
| Current - Continuous Drain(Id) | 36A | |
| Output Capacitance(Coss) | 66pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 78mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 760pF | |
| Gate Charge(Qg) | 33nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- C3M Silicon Carbide MOSFET Technology
- High blocking voltage with low on-resistance
- High-speed switching performance at low capacitance
- Fast intrinsic diode with low reverse recovery charge Qrr
- Halogen-free, RoHS compliant
Applications
AI Translation
- Renewable energy
- Electric vehicle battery chargers
- High-voltage DC/DC converters
- Switch-mode power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



