Everanalog IC design EA3301
| Manufacturer | Everanalog IC designAsian Brands |
| MPN | EA3301 |
| LCSC Part # | C47325383 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | IC BATT CHG PROT SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Everanalog IC design | |
| Packaging | SOT-23-6 | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Charge termination;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection;Under-voltage lockout | |
| Operating Temperature | 0℃~+45℃ | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | - | |
| Operating Voltage | 4.5V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 295mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This chip integrates linear charging and load-switch discharge functions with LED status indication. The charging section features trickle, constant-current, and constant-voltage management, with a constant-current charging current of 250mA, a full-charge cutoff voltage of 4.2V at ±1% accuracy, and integrated battery under-voltage and over-temperature protection. The discharge section integrates a 3.5A load switch, supports direct input via microphone, and provides short-circuit, over-current, and timeout protection during discharge. The chip's standby power consumption is 5uA. An external LED indicates charging, discharging, and operating states, and supports a gradual brightness ramp-up and ramp-down effect for cigarette lighting. The heating coil impedance requirement is 1.2Ω or above.
Features
- Integrated trickle, constant current, and constant voltage charging management
- Constant current charging: 250mA
- Full charge voltage: 4.2V, accuracy ±1%
- Integrated battery under-voltage and over-temperature protection
- Integrated 3.5A discharge load switch
- Direct microphone input support
- Integrated discharge short-circuit protection
- Integrated discharge over-current protection
- Discharge timeout protection support
- Ultra-low standby power consumption: 5uA
- Integrated LED charge/discharge status indicator
- Heating wire impedance: 1.2Ω or above
- Package: SOT23-6
Applications
- E-cigarette
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0181 | $ 0.36 |
| 200+ | $ 0.0157 | $ 3.14 |
| 600+ | $ 0.0144 | $ 8.64 |
| 3,000+ | $ 0.0136 | $ 40.80 |
| 9,000+ | $ 0.0129 | $ 116.10 |
| 21,000+ | $ 0.0126 | $ 264.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Everanalog IC design | |
| Packaging | SOT-23-6 | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Charge termination;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection;Under-voltage lockout | |
| Operating Temperature | 0℃~+45℃ | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | - | |
| Operating Voltage | 4.5V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 295mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This chip integrates linear charging and load-switch discharge functions with LED status indication. The charging section features trickle, constant-current, and constant-voltage management, with a constant-current charging current of 250mA, a full-charge cutoff voltage of 4.2V at ±1% accuracy, and integrated battery under-voltage and over-temperature protection. The discharge section integrates a 3.5A load switch, supports direct input via microphone, and provides short-circuit, over-current, and timeout protection during discharge. The chip's standby power consumption is 5uA. An external LED indicates charging, discharging, and operating states, and supports a gradual brightness ramp-up and ramp-down effect for cigarette lighting. The heating coil impedance requirement is 1.2Ω or above.
Features
- Integrated trickle, constant current, and constant voltage charging management
- Constant current charging: 250mA
- Full charge voltage: 4.2V, accuracy ±1%
- Integrated battery under-voltage and over-temperature protection
- Integrated 3.5A discharge load switch
- Direct microphone input support
- Integrated discharge short-circuit protection
- Integrated discharge over-current protection
- Discharge timeout protection support
- Ultra-low standby power consumption: 5uA
- Integrated LED charge/discharge status indicator
- Heating wire impedance: 1.2Ω or above
- Package: SOT23-6
Applications
- E-cigarette
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



