LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH THD03H1202BT product image
  • THD03H1202BT thumbnail 1
  • THD03H1202BT thumbnail 2
  • THD03H1202BT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH THD03H1202BTRoHS

Manufacturer
FHAsian Brands
MPN
THD03H1202BT
LCSC Part #
C47325368
Packaging
0603
Customer #
Key Attributes
RES 12kΩ ±0.1% 100mW 0603
Datasheetpdf iconFH THD03H1202BT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0182$ 0.91
500+$ 0.0141$ 7.05
1,500+$ 0.0118$ 17.70
5,000+$ 0.0104$ 52.00
25,000+$ 0.0092$ 230.00
50,000+$ 0.0086$ 430.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Power(Watts)100mW
Resistance12kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece