LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
KNSCHA LSR450M477T302S1AA product image
  • LSR450M477T302S1AA thumbnail 1
  • LSR450M477T302S1AA thumbnail 2
  • LSR450M477T302S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA LSR450M477T302S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
LSR450M477T302S1AA
LCSC Part #
C47325022
Packaging
Through Hole,D35xL30mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 450V TH
Datasheetpdf iconKNSCHA LSR450M477T302S1AA
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7763$ 1.8882$ 1.89
10+$ 3.2452$ 1.6226$ 16.23
30+$ 2.9299$ 1.4650$ 43.95
90+$ 2.6116$ 1.3058$ 117.52
480+$ 2.4637$ 1.2319$ 591.31
960+$ 2.3974$ 1.1987$ 1150.75
Standard Packaging30/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D35xL30mm
Tolerance±20%
Voltage Rating450V
Lifetime3000hrs@105℃
Capacitance470uF
Ripple Current-
Pin Spacing10mm
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)30mm
Diameter35mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece