LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RHC-01W3012FT product image
  • RHC-01W3012FT thumbnail 1
  • RHC-01W3012FT thumbnail 2
  • RHC-01W3012FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RHC-01W3012FTRoHS

Manufacturer
FHAsian Brands
MPN
RHC-01W3012FT
LCSC Part #
C47324984
Packaging
0201
Customer #
Key Attributes
RES 30.1kΩ ±1% 50mW 0201
Datasheetpdf iconFH RHC-01W3012FT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0009$ 0.09
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0201
Power(Watts)50mW
Resistance30.1kΩ
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece