PANASONIC ERA3AEB273V
| Manufacturer | |
| MPN | ERA3AEB273V |
| LCSC Part # | C473248 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 27kΩ ±0.1% 100mW 0603 |
| Description | 27kΩ ±0.1% 100mW 0603 Thin Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,090
5,090
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0682 | $ 0.68 |
100+ | $ 0.0545 | $ 5.45 |
300+ | $ 0.0477 | $ 14.31 |
1,000+ | $ 0.0426 | $ 42.60 |
5,000+ | $ 0.0385 | $ 192.50 |
10,000+ | $ 0.0364 | $ 364.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$