LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC SS220(SMA) product image
  • SS220(SMA) thumbnail 1
  • SS220(SMA) thumbnail 2
  • SS220(SMA) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC SS220(SMA)RoHS

Manufacturer
TWGMCAsian Brands
MPN
SS220(SMA)
LCSC Part #
C47283685
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 200V SMA
Datasheetpdf iconTWGMC SS220(SMA)
In-Stock: 3,960
3,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0299$ 0.60
200+$ 0.0233$ 4.66
600+$ 0.0196$ 11.76
2,000+$ 0.0174$ 34.80
10,000+$ 0.0155$ 155.00
20,000+$ 0.0145$ 290.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTWGMC
PackagingSMA
Operating Junction Temperature Range-50℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)950mV@2A
Current - Rectified2A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Surface mount application
  • Metal-silicon junction, majority carrier conduction
  • Low power consumption, high efficiency
  • Built-in stress relief, suitable for automatic placement
  • High forward surge current capability
  • High-temperature soldering guaranteed: 250°C for 10 seconds at terminals