LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP85-684K750VDCP15D5 product image
  • JWMPP85-684K750VDCP15D5 thumbnail 1
  • JWMPP85-684K750VDCP15D5 thumbnail 2
  • JWMPP85-684K750VDCP15D5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JURCC JWMPP85-684K750VDCP15D5RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP85-684K750VDCP15D5
LCSC Part #
C47279140
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 680nF ±10% 750V TH
Datasheetpdf iconJURCC JWMPP85-684K750VDCP15D5
In-Stock: 465
465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.084$ 0.42
50+$ 0.0823$ 4.12
150+$ 0.0811$ 12.17
500+$ 0.08$ 40.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=15mm
Tolerance±10%
Voltage Rating750V
Capacitance680nF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece