LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP85-563K900VDCP10C2 product image
  • JWMPP85-563K900VDCP10C2 thumbnail 1
  • JWMPP85-563K900VDCP10C2 thumbnail 2
  • JWMPP85-563K900VDCP10C2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JURCC JWMPP85-563K900VDCP10C2RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP85-563K900VDCP10C2
LCSC Part #
C47279129
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 56nF ±10% 900V TH
Datasheetpdf iconJURCC JWMPP85-563K900VDCP10C2
In-Stock: 440
440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0277$ 0.28
100+$ 0.0271$ 2.71
300+$ 0.0267$ 8.01
1,000+$ 0.0263$ 26.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=10mm
Tolerance±10%
Voltage Rating900V
Capacitance56nF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece